MMSZ2V7T1G | |
---|---|
DigiKey Part Number | MMSZ2V7T1GOSTR-ND - Tape & Reel (TR) MMSZ2V7T1GOSCT-ND - Cut Tape (CT) MMSZ2V7T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ2V7T1G |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ2V7T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64280 | ¥64.28 |
500 | ¥0.50506 | ¥252.53 |
1,000 | ¥0.35072 | ¥350.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29054 | ¥871.62 |
6,000 | ¥0.27476 | ¥1,648.56 |
9,000 | ¥0.23383 | ¥2,104.47 |
30,000 | ¥0.21630 | ¥6,489.00 |
75,000 | ¥0.18707 | ¥14,030.25 |
150,000 | ¥0.15550 | ¥23,325.00 |