FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,205 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥3.65673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Rotary Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
10,506 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥9.54390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Rotary Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 |