SFW20R-1STE1LF | |
---|---|
DigiKey Part Number | 609-1913-2-ND - Tape & Reel (TR) 609-1913-1-ND - Cut Tape (CT) 609-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20R-1STE1LF |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW20R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.09000 | ¥127.25 |
50 | ¥4.79120 | ¥239.56 |
100 | ¥4.59260 | ¥459.26 |
250 | ¥4.19292 | ¥1,048.23 |
500 | ¥3.99342 | ¥1,996.71 |
1,000 | ¥3.29451 | ¥3,294.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19472 | ¥6,389.44 |
4,000 | ¥2.99504 | ¥11,980.16 |
6,000 | ¥2.89520 | ¥17,371.20 |
10,000 | ¥2.69553 | ¥26,955.30 |
14,000 | ¥2.65560 | ¥37,178.40 |