FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolex
Series
Easy-On 51281FH19CHFW-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
5814
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.20mm0.30mm0.30mm, 0.33mm
Height Above Board
0.035" (0.88mm)0.047" (1.20mm)0.209" (5.30mm)
Locking Feature
-Flip Lock
Cable End Type
Straight, TaperedTapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
-Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features
-Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V100V
Operating Temperature
-55°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512810598
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
21,296
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.97265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
FH19C-8S-0.5SH(xx)
FH19C-8S-0.5SH(10)
CONN FFC BOTTOM 8POS 0.5MM R/A
Hirose Electric Co Ltd
1,909
In Stock
1 : ¥10.10000
Cut Tape (CT)
5,000 : ¥4.87564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
HFW14S-2STE1HLF
HFW14S-2STE1HLF
CONN FFC FPC VERT 14POS 1MM SMD
Amphenol ICC (FCI)
8,154
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,000 : ¥1.50478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
14
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.