2328702-6 | |
---|---|
DigiKey Part Number | A141388TR-ND - Tape & Reel (TR) A141388CT-ND - Cut Tape (CT) A141388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2328702-6 |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2328702-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.48080 | ¥37.02 |
50 | ¥1.40540 | ¥70.27 |
100 | ¥1.32910 | ¥132.91 |
250 | ¥1.23768 | ¥309.42 |
500 | ¥1.16640 | ¥583.20 |
1,000 | ¥1.10533 | ¥1,105.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02381 | ¥4,095.24 |
8,000 | ¥0.92703 | ¥7,416.24 |
12,000 | ¥0.81497 | ¥9,779.64 |
28,000 | ¥0.72837 | ¥20,394.36 |
100,000 | ¥0.63160 | ¥63,160.00 |