FFC2B28-24-G

DigiKey Part Number
2073-FFC2B28-24-GTR-ND - Tape & Reel (TR)
2073-FFC2B28-24-GCT-ND - Cut Tape (CT)
2073-FFC2B28-24-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B28-24-G
Description
CONN FFC FPC 24POS 0.5MM R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B28-24-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.78600¥47.86
25¥4.37760¥109.44
50¥4.11960¥205.98
100¥3.94810¥394.81
250¥3.60444¥901.11
500¥3.43284¥1,716.42
1,000¥2.83214¥2,832.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.57464¥10,298.56
8,000¥2.31718¥18,537.44
12,000¥2.28285¥27,394.20
28,000¥2.23135¥62,477.80
Manufacturers Standard Package