05-24-A-0203-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-24-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥10.26800 | ¥102.68 |
25 | ¥9.82920 | ¥245.73 |
50 | ¥9.61100 | ¥480.55 |
100 | ¥9.17410 | ¥917.41 |
300 | ¥8.30057 | ¥2,490.17 |
500 | ¥7.64540 | ¥3,822.70 |
1,000 | ¥6.55310 | ¥6,553.10 |
2,500 | ¥6.11625 | ¥15,290.62 |