FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,566 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.31344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
7,633 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.39156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
2,571 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥3.98808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Solder | 0.33mm | 0.209" (5.30mm) | - | - | Phosphor Bronze | Tin | Thermoplastic, Glass Filled | Thermoplastic, Glass Filled | Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 |