SFV30R-2STBE1HLF | |
---|---|
DigiKey Part Number | 609-5394-2-ND - Tape & Reel (TR) 609-5394-1-ND - Cut Tape (CT) 609-5394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-2STBE1HLF |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-2STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥4.96840 | ¥124.21 |
50 | ¥4.67640 | ¥233.82 |
100 | ¥4.48170 | ¥448.17 |
250 | ¥4.09176 | ¥1,022.94 |
500 | ¥3.89704 | ¥1,948.52 |
1,000 | ¥3.21504 | ¥3,215.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92277 | ¥8,768.31 |
6,000 | ¥2.82535 | ¥16,952.10 |
9,000 | ¥2.63049 | ¥23,674.41 |
15,000 | ¥2.59152 | ¥38,872.80 |
30,000 | ¥2.53307 | ¥75,992.10 |