FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,411 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.74228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 40 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
19,032 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,500 : ¥7.88552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
15,830 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥8.19023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.159" (4.04mm) | Flip Lock | Straight, Tapered | Copper Alloy | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | - | 50V | -25°C ~ 85°C | UL94 V-0 | |||
26,420 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,800 : ¥2.30386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
6,225 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.45668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
228 In Stock | 1 : ¥14.04000 Cut Tape (CT) 2,000 : ¥10.05705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
3,810 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥8.00998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | - | -40°C ~ 105°C | UL94 V-0 | |||
3,687 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,000 : ¥2.58814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.33mm | 0.049" (1.25mm) | Flip Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA9T), Nylon 9T, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.79980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.31000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Kinked Pin | 0.30mm | 0.161" (4.10mm) | - | Straight or Tapered | Phosphor Bronze | Gold | Plastic, Glass Filled | Plastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 |