FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Manufacturer
Adafruit Industries LLCHirose Electric Co LtdKYOCERA AVXMolex
Series
-6251, KyoceraEasy-On 200485FH63SFH67
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFFC, FPC
Mounting Type
Free Hanging (In-Line)Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 SidedExtender
Number of Positions
10203040
Termination
-Solder
FFC, FCB Thickness
0.30mm0.33mm-
Height Above Board
0.110" (2.80mm)0.176" (4.46mm)0.205" (5.20mm)0.215" (5.46mm)-
Locking Feature
-Auto Lock, Push Button ReleaseFlip LockFlip Lock, BacklockRotary Lock
Cable End Type
-NotchedTabbed
Contact Material
-Copper Alloy
Contact Finish
-Gold
Housing Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlastic
Actuator Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen Free
Features
-Solder RetentionZero Insertion Force (ZIF)
Voltage Rating
50V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH63S-10S-0.5SH
FH63S-10S-0.5SH
CONN FFC BOTTOM 10POS 0.5MM R/A
Hirose Electric Co Ltd
6,534
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,500 : ¥8.24215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.110" (2.80mm)
Flip Lock, Backlock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-55°C ~ 125°C
UL94 V-0
FH63S-20S-0.5SH
FH63S-20S-0.5SH
CONN FFC BOTTOM 20POS 0.5MM R/A
Hirose Electric Co Ltd
7,284
In Stock
1 : ¥19.54000
Cut Tape (CT)
3,500 : ¥10.10477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.110" (2.80mm)
Flip Lock, Backlock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-55°C ~ 125°C
UL94 V-0
FH63S-30S-0.5-SH
FH63S-30S-0.5SH
CONN FFC BOTTOM 30POS 0.5MM R/A
Hirose Electric Co Ltd
2,232
In Stock
1 : ¥23.40000
Cut Tape (CT)
3,500 : ¥5.18203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.110" (2.80mm)
Flip Lock, Backlock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-55°C ~ 125°C
UL94 V-0
FH67-30S-0-5SV
FH67-30S-0.5SV
CONN FFC VERT 30POS 0.5MM SMD
Hirose Electric Co Ltd
766
In Stock
1 : ¥24.88000
Cut Tape (CT)
1,000 : ¥14.37085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.33mm
0.205" (5.20mm)
Rotary Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-55°C ~ 125°C
UL94 V-0
2004850440
2004850440
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
5,377
In Stock
1 : ¥25.53000
Cut Tape (CT)
1,500 : ¥14.27981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.176" (4.46mm)
Auto Lock, Push Button Release
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
046251040010846+
046251040010846+
CONN FFC VERT 40POS 0.5MM SMD
KYOCERA AVX
2,542
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥6.79870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
4523
4523
CONN FFC EXTENDER 40POS 0.5MM
Adafruit Industries LLC
126
In Stock
1 : ¥7.80000
Bulk
-
Bulk
Active
FFC, FPC
Free Hanging (In-Line)
Extender
40
0.020" (0.50mm)
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.