FFC, FPC (Flat Flexible) Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,315 In Stock | 1 : ¥6.37000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | - | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥11.95000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Latch Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
8,702 In Stock | 1 : ¥9.42000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 |