5-487937-0

DigiKey Part Number
A121999-ND
Manufacturer
Manufacturer Product Number
5-487937-0
Description
CONN FFC RCPT HSG 50POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 50Pos 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-487937-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
50
Number of Rows
2
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
Latch Lock
Voltage Rating
100 V
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥22.54800¥225.48
25¥22.43640¥560.91
50¥22.20640¥1,110.32
160¥20.25663¥3,241.06
Manufacturers Standard Package