DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | 5VDC | Square - 80mm L x 80mm H | 38.00mm | 35.0 CFM (0.980m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 3 W | - | 2 Wire Leads | - | - | - | 0.937 lb (425.02 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 35.0 CFM (0.980m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 3 W | 3450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.937 lb (425.02 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 35.0 CFM (0.980m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 3 W | 3450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.937 lb (425.02 g) | |||
0 In Stock | Obsolete | Obsolete | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 35.0 CFM (0.980m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3 W | 3450 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.937 lb (425.02 g) | |||
0 In Stock | Obsolete | Obsolete | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 35.0 CFM (0.980m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3 W | 3450 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.937 lb (425.02 g) |