04020VA-12Q-CA-00 | |
---|---|
DigiKey Part Number | P19874-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-12Q-CA-00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.0dB | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 9 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.58000 | ¥122.58 |
10 | ¥116.98000 | ¥1,169.80 |
25 | ¥110.01760 | ¥2,750.44 |
50 | ¥105.83880 | ¥5,291.94 |
210 | ¥97.48352 | ¥20,471.54 |
420 | ¥91.21679 | ¥38,311.05 |
630 | ¥89.82427 | ¥56,589.29 |