DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥184.90000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1.1 W | 3900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
513 In Stock | 1 : ¥273.31000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 40.6 CFM (1.14m³/min) | - | Ball | Tubeaxial | - | 32.0dB(A) | 2 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.209 lb (94.8 g) | |||
95 In Stock | 1 : ¥343.87000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 100.0 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 5 W | - | 2 Terminals | - | - | CE, CSA, UL, VDE | 0.38 lb (172.37 g) |