ASB01703HA3-00CAH | |
---|---|
DigiKey Part Number | 603-2067-ND |
Manufacturer | |
Manufacturer Product Number | ASB01703HA3-00CAH |
Description | FAN BLOWER 17X3MM 3VDC RECT CONN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 17mm L x 17mm H Sleeve 0.510 CFM (0.014m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASB01703HA3-00CAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 3.00mm | |
Air Flow | 0.510 CFM (0.014m³/min) | |
Static Pressure | 0.071 in H2O (17.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 180 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.004 lb (1.81 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.29000 | ¥158.29 |
10 | ¥151.09400 | ¥1,510.94 |
25 | ¥136.70360 | ¥3,417.59 |
50 | ¥125.91100 | ¥6,295.55 |
100 | ¥112.96080 | ¥11,296.08 |
322 | ¥104.32661 | ¥33,593.17 |
644 | ¥97.13166 | ¥62,552.79 |