DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,149 In Stock 252 Factory | 1 : ¥130.32000 Box | Box | Active | 12VDC | Square/Rounded - 45mm L x 45mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.557 in H2O (138.7 Pa) | Ball | Blower | Locked Rotor Protection | 30.5dB(A) | 1.92 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.038 lb (17.24 g) | |||
585 In Stock | 1 : ¥173.59000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.977 in H2O (243.4 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 51.0dB(A) | 4.08 W | 4400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
2,195 In Stock 84 Factory | 1 : ¥259.28000 Box | Box | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
1,291 In Stock | 1 : ¥286.48000 Box | Box | Active | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 56.1 CFM (1.57m³/min) | 6.903 in H2O (1719.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 60 W | 7500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) | |||
717 In Stock | 1 : ¥138.14000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 76mm L x 76mm H | 30.00mm | 10.6 CFM (0.297m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 38.0dB(A) | - | 3000 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 0.192 lb (87.08 g) | |||
219 In Stock | 1 : ¥220.43000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 25.1 CFM (0.703m³/min) | 0.819 in H2O (204.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 48.5dB(A) | 4.8 W | 3300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.386 lb (175.09 g) | |||
64 In Stock | 1 : ¥515.49000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 196mm L x 109mm H | 33.00mm | 91.0 CFM (2.55m³/min) | 2.694 in H2O (671.1 Pa) | Ball | Blower, Centrifugal (Dual) | Speed Sensor (Tach) | 67.0dB(A) | 55.2 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.849 lb (385.1 g) | |||
981 In Stock 504 Factory | 1 : ¥256.13000 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 28.3 CFM (0.792m³/min) | 0.947 in H2O (235.9 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.5dB(A) | 8.28 W | 3200 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1 : ¥310.88000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 39.6 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock Check Lead Time | 1 : ¥279.25000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 34.3 CFM (0.960m³/min) | 1.564 in H2O (389.6 Pa) | Ball | Blower | Locked Rotor Protection | 57.0dB(A) | 15 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.397 lb (180.08 g) | |||
0 In Stock 1,920 Factory | 360 : ¥107.93697 Bulk | Bulk | Obsolete | 12VDC | Rectangular/Rounded - 70.2mm L x 76.5mm H | 20.00mm | 8.2 CFM (0.230m³/min) | 1.034 in H2O (257.6 Pa) | Ball | Blower | Locked Rotor Protection | 42.0dB(A) | 3.72 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
0 In Stock Check Lead Time | 56 : ¥169.71607 Tray | Tray | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 22.6 CFM (0.633m³/min) | 0.893 in H2O (222.4 Pa) | Ball | Blower | Locked Rotor Protection | 52.5dB(A) | 6.6 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.366 lb (166.01 g) | |||
0 In Stock Check Lead Time | 56 : ¥173.82536 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.8mm L x 95.5mm H | 33.00mm | 23.2 CFM (0.650m³/min) | 0.585 in H2O (145.7 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 49.5dB(A) | 4.4 W | 2700 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.397 lb (180.08 g) | |||
0 In Stock 504 Factory | Obsolete | Box | Obsolete | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 45.5 CFM (1.27m³/min) | 3.694 in H2O (920.1 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 23.64 W | 5800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) |