OA172SAP-22-1TBXCSF | |
---|---|
DigiKey Part Number | 1053-1560-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-22-1TBXCSF |
Description | FAN AXIAL 172X55MM 230VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-22-1TBXCSF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Salt Fog Rated | |
Noise | 60.0dB | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥895.35000 | ¥895.35 |
20 | ¥804.69950 | ¥16,093.99 |
40 | ¥793.36750 | ¥31,734.70 |
60 | ¥742.36583 | ¥44,541.95 |
100 | ¥725.36460 | ¥72,536.46 |