DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,306 In Stock | 1 : ¥111.70000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
2,309 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
776 In Stock | 1 : ¥197.73000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 261.0 CFM (7.31m³/min) | 1.325 in H2O (330.0 Pa) | Ball | Tubeaxial | Auto Restart | 67.9dB(A) | - | 5000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
152 In Stock | 1 : ¥246.95000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart | 68.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
1,492 In Stock | 1 : ¥396.90000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
1,185 In Stock | 1 : ¥413.91000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 48 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
196 In Stock | 1 : ¥705.31000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 48.5dB(A) | 4.5 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 167°F (-30 ~ 75°C) | UL | 0.86 lb (390.09 g) | |||
32 In Stock | 1 : ¥1,317.46000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 336.0 CFM (9.41m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 120 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.937 lb (425.02 g) | |||
1,682 In Stock | 1 : ¥83.90000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.073 lb (33.11 g) | |||
698 In Stock | 1 : ¥156.08000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 6.72 W | 3400 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
1,259 In Stock | 1 : ¥167.72000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.40mm | 113.0 CFM (3.16m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Auto Restart | 46.5dB | 8.4 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,846 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.4 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
209 In Stock | 1 : ¥917.75000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 206.0 CFM (5.77m³/min) | - | Ball | Tubeaxial | - | 52.0dB(A) | 12 W | 2850 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
299 In Stock | 1 : ¥104.05000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 120.1 CFM (3.36m³/min) | 0.335 in H2O (83.4 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 9.12 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
166 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 3.1 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
1,480 In Stock | 1 : ¥230.20000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 7.2 W | 2900 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
17 In Stock | 1 : ¥316.57000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 170.9 CFM (4.79m³/min) | 0.563 in H2O (140.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 56.5dB(A) | 19.2 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) |