109P0605M701

DigiKey Part Number
1688-1913-ND
Manufacturer
Manufacturer Product Number
109P0605M701
Description
FAN AXIAL 60X15MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0605M701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
10.6 CFM (0.297m³/min)
Static Pressure
0.091 in H2O (22.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
25.0dB(A)
Power (Watts)
750 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.133 lb (60.33 g)
Current Rating (Amps)
0.150A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.04000¥120.04
10¥114.60500¥1,146.05
25¥107.78200¥2,694.55
50¥103.68760¥5,184.38
100¥95.50180¥9,550.18
300¥89.36223¥26,808.67
500¥87.99796¥43,998.98
Manufacturers Standard Package