DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,616 In Stock | 1 : ¥60.44000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.56 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
736 In Stock | 1 : ¥138.14000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | 0.272 in H2O (67.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 36.5dB(A) | 1.56 W | 5600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
100 In Stock 1,420 Factory | 1 : ¥262.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 77.0 CFM (2.16m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | 7.8 W | 6000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
38 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.0dB(A) | 6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |