DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 In Stock | 1 : ¥128.20000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 78.0 CFM (2.18m³/min) | 4.744 in H2O (1181.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 40.32 W | 21500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥377.71000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 77.0 CFM (2.16m³/min) | 7.310 in H2O (1820.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.6dB(A) | 42 W | 25500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |