DC Brushless Fans (BLDC)

Results: 7
Manufacturer
Nidec Components CorporationNMB Technologies CorporationOrion FansSunon Fans
Series
02510SSF17HAMagLev® MFOD2510
Packaging
BoxBulk
Size / Dimension
Square - 17mm L x 17mm HSquare - 20mm L x 20mm HSquare - 25mm L x 25mm H
Width
8.00mm10.00mm
Air Flow
0.636 CFM (0.018m³/min)1.9 CFM (0.053m³/min)2.2 CFM (0.061m³/min)2.7 CFM (0.076m³/min)3.0 CFM (0.084m³/min)3.5 CFM (0.098m³/min)
Static Pressure
0.068 in H2O (17.0 Pa)0.170 in H2O (42.3 Pa)0.180 in H2O (44.8 Pa)0.250 in H2O (62.3 Pa)0.270 in H2O (67.3 Pa)0.290 in H2O (72.2 Pa)
Bearing Type
BallSleeveVapo-Bearing™
Features
-Auto RestartAuto Restart, Speed Sensor (Tach)
Noise
15.0dB(A)16.0dB(A)23.0dB(A)24.0dB25.0dB(A)28.5dB
Power (Watts)
150 mW330 mW530 mW600 mW900 mW
RPM
9800 RPM10000 RPM11000 RPM13000 RPM16500 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-cURus, TUV
Weight
0.005 lb (2.27 g)0.011 lb (4.99 g)0.016 lb (7.26 g)0.022 lb (9.98 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF25100V1-1000U-G99
MF25100V1-1000U-G99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
1,371
In Stock
1 : ¥66.48000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.5 CFM (0.098m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
23.0dB(A)
530 mW
13000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
F17HA-05HC
F17HA-05HC
FAN AXIAL 17X8MM 5VDC WIRE
Nidec Components Corporation
3,340
In Stock
1 : ¥73.45000
Bulk
Bulk
Active
5VDC
Square - 17mm L x 17mm H
8.00mm
0.636 CFM (0.018m³/min)
0.068 in H2O (17.0 Pa)
Sleeve
Tubeaxial
-
15.0dB(A)
150 mW
11000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.005 lb (2.27 g)
MF25100V1-1000U-A99
MF25100V1-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
1,864
In Stock
1 : ¥78.13000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.5 CFM (0.098m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
23.0dB(A)
530 mW
13000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
MF25100V2-1000U-A99
MF25100V2-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
893
In Stock
1 : ¥78.13000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.0 CFM (0.084m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
16.0dB(A)
330 mW
9800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
MF20100V1-1000U-A99
MF20100V1-1000U-A99
FAN AXIAL 20X10MM VAPO 5VDC WIRE
Sunon Fans
7,881
In Stock
1 : ¥89.01000
Bulk
Bulk
Active
5VDC
Square - 20mm L x 20mm H
10.00mm
1.9 CFM (0.053m³/min)
0.290 in H2O (72.2 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
25.0dB(A)
530 mW
16500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.011 lb (4.99 g)
OD2510-05MB
OD2510-05MB
FAN AXIAL 25X10MM BALL 5VDC WIRE
Orion Fans
808
In Stock
1 : ¥145.03000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
2.2 CFM (0.061m³/min)
0.170 in H2O (42.3 Pa)
Ball
Tubeaxial
Auto Restart
24.0dB
600 mW
10000 RPM
2 Wire Leads
-
14 ~ 122°F (-10 ~ 50°C)
cURus, TUV
0.022 lb (9.98 g)
310
In Stock
1 : ¥76.94000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
2.7 CFM (0.076m³/min)
0.270 in H2O (67.3 Pa)
Sleeve
Tubeaxial
Auto Restart
28.5dB
900 mW
13000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.