9S1212L402 | |
---|---|
DigiKey Part Number | 1688-1777-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212L402 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 48.1 CFM (1.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212L402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 48.1 CFM (1.35m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 17.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.26000 | ¥165.26 |
10 | ¥150.92200 | ¥1,509.22 |
30 | ¥145.18933 | ¥4,355.68 |
60 | ¥135.63833 | ¥8,138.30 |
120 | ¥125.13083 | ¥15,015.70 |
270 | ¥123.22041 | ¥33,269.51 |
510 | ¥122.26516 | ¥62,355.23 |