DA-038-12-02-00-00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Laird Thermal Systems, Inc.
In Stock: 1
Unit Price: ¥2,002.61000
Datasheet
Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

DA-038-12-02-00-00

DigiKey Part Number
DA-038-12-02-00-00-ND
Manufacturer
Manufacturer Product Number
DA-038-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 38W
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 38 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
38 W
Current
3.6 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
43 W
Operating Temperature
-10°C ~ 43°C
Weight
2.6 lbs (1.2 kg)
Dimensions - Overall
180mm L x 65mm W x 81mm H
Base Product Number