Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : ¥157.87000 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.693" (43.00mm) | 1.693" (43.00mm) | - | 0.670" (17.00mm) | - | - | 3.16°C/W | - | - | |||
0 In Stock Check Lead Time | 1 : ¥250.19000 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.220" (30.99mm) | 1.220" (30.99mm) | - | 0.670" (17.00mm) | - | - | 3.01°C/W | - | - | |||
0 In Stock Check Lead Time | 300 : ¥264.56323 Tray | Tray | Active | Board Level | - | Clip, Tape | Square, Fins | 1.693" (43.00mm) | 1.693" (43.00mm) | - | 0.670" (17.00mm) | - | - | 3.16°C/W | - | - | |||
0 In Stock Check Lead Time | 300 : ¥329.81857 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.713" (18.10mm) | - | - | 2.76°C/W | - | - | |||
0 In Stock Check Lead Time | 300 : ¥339.69273 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.063" (27.00mm) | 1.063" (27.00mm) | - | 0.713" (18.10mm) | - | - | 3.10°C/W | - | - | |||
0 In Stock Check Lead Time | 300 : ¥343.12723 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.142" (29.00mm) | 1.142" (29.00mm) | - | 0.713" (18.10mm) | - | - | 3.36°C/W | - | - |