FHL-43-43-17/T710/T | |
---|---|
DigiKey Part Number | 294-FHL-43-43-17/T710/T-ND |
Manufacturer | |
Manufacturer Product Number | FHL-43-43-17/T710/T |
Description | AL HEATSINK W/ HIGH TEMP FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Clip, Tape | |
Shape | Square, Fins | |
Length | 1.693" (43.00mm) | |
Width | 1.693" (43.00mm) | |
Diameter | - | |
Fin Height | 0.670" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.16°C/W | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥264.56323 | ¥79,368.97 |