Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247, TO-264, SOT-227 | |
Attachment Method | Clip and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 2.283" (58.00mm) | |
Width | 1.724" (43.79mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥35.07100 | ¥350.71 |
25 | ¥34.12200 | ¥853.05 |
50 | ¥32.22720 | ¥1,611.36 |
100 | ¥30.33090 | ¥3,033.09 |
250 | ¥28.43512 | ¥7,108.78 |
500 | ¥27.48724 | ¥13,743.62 |
1,000 | ¥24.64380 | ¥24,643.80 |