531002B02500G

DigiKey Part Number
HS351-ND
Manufacturer
Manufacturer Product Number
531002B02500G
Description
HEATSINK TO-220 W/PINS 1" TALL
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
531002B02500G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.000" (25.40mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 400 LFM
Thermal Resistance @ Natural
13.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥12.06800¥120.68
25¥11.75320¥293.83
50¥11.43620¥571.81
100¥10.80080¥1,080.08
250¥10.16540¥2,541.35
500¥9.53010¥4,765.05
1,000¥8.89483¥8,894.83
5,000¥8.57711¥42,885.55