OA172SAP-22-1TBXCSF

DigiKey Part Number
1053-1560-ND
Manufacturer
Manufacturer Product Number
OA172SAP-22-1TBXCSF
Description
FAN AXIAL 172X55MM 230VAC TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172SAP-22-1TBXCSF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
55.00mm
Air Flow
293.0 CFM (8.20m³/min)
Static Pressure
0.900 in H2O (224.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Salt Fog Rated
Noise
60.0dB
Power (Watts)
38.00W
RPM
3400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
0.170A
Voltage Range
207 ~ 253VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥895.35000¥895.35
20¥804.69950¥16,093.99
40¥793.36750¥31,734.70
60¥742.36583¥44,541.95
100¥725.36460¥72,536.46
Manufacturers Standard Package