WA-T247-101E

DigiKey Part Number
WA-T247-101E-ND
Manufacturer
Manufacturer Product Number
WA-T247-101E
Description
HEATSINK AND CLIP FOR TO-247 BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 1.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-247
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
1.260" (32.00mm)
Width
0.921" (23.40mm)
Diameter
-
Fin Height
0.630" (16.00mm)
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 500 LFM
Thermal Resistance @ Natural
11.00°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.26000¥21.26
10¥20.70500¥207.05
25¥20.15000¥503.75
40¥19.03025¥761.21
210¥17.91067¥3,761.24
420¥16.79100¥7,052.22
630¥16.23143¥10,225.80
1,050¥14.55230¥15,279.92
5,040¥14.27244¥71,933.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.