ATS-PCB1029 | |
---|---|
DigiKey Part Number | ATS2071-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1029 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.551" (39.40mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.77000 | ¥97.70 |
100 | ¥8.73930 | ¥873.93 |
1,000 | ¥7.19737 | ¥7,197.37 |
5,000 | ¥6.94032 | ¥34,701.60 |
10,000 | ¥6.55475 | ¥65,547.50 |