Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,070 In Stock | 1 : ¥4.52000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | - | Square, Pin Fins | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.275" (7.00mm) | - | - | 31.00°C/W | Aluminum | Black Anodized | ||
47 In Stock | 1 : ¥63.79000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.250" (6.35mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Black Anodized |