217-36CTRE6 | |
---|---|
DigiKey Part Number | 345-217-36CTRE6TR-ND - Tape & Reel (TR) 345-217-36CTRE6CT-ND - Cut Tape (CT) 345-217-36CTRE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217-36CTRE6 |
Description | BOARD LEVEL HEAT SINKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | D²Pak (TO-263), SOL-20, SOT-223, TO-220 | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.740" (18.80mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 55.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.75340 | ¥237.67 |
100 | ¥4.68940 | ¥468.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.36828 | ¥1,092.07 |
500 | ¥4.11114 | ¥2,055.57 |
1,250 | ¥3.72574 | ¥4,657.18 |
6,250 | ¥3.59729 | ¥22,483.06 |
12,500 | ¥3.34035 | ¥41,754.38 |
25,000 | ¥3.27611 | ¥81,902.75 |