DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
984 In Stock | 1 : ¥121.99000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 20.5 CFM (0.574m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 24.0dB(A) | 1.32 W | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
3,090 In Stock | 1 : ¥234.63000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.3 CFM (0.820m³/min) | 4.420 in H2O (1100.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 18.3 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
256 In Stock | 1 : ¥156.85000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 12.0 CFM (0.336m³/min) | 0.080 in H2O (20.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 18.0dB(A) | 600 mW | 2700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
491 In Stock | 1 : ¥77.79000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 17.3 CFM (0.484m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 20.0dB(A) | 960 mW | 3300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
744 In Stock | 1 : ¥167.56000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 48.1 CFM (1.35m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 17.0dB(A) | 960 mW | 1500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.309 lb (140.16 g) | |||
69 In Stock | 1 : ¥143.50000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 10.9 CFM (0.305m³/min) | 0.072 in H2O (17.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 17.0dB(A) | 360 mW | 2800 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) |