9GA0612L701 | |
---|---|
DigiKey Part Number | 9GA0612L701-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612L701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612L701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 10.9 CFM (0.305m³/min) | |
Static Pressure | 0.072 in H2O (17.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 17.0dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.50000 | ¥143.50 |
10 | ¥137.00600 | ¥1,370.06 |
25 | ¥128.85120 | ¥3,221.28 |
50 | ¥123.95960 | ¥6,197.98 |
100 | ¥114.17300 | ¥11,417.30 |
300 | ¥106.83337 | ¥32,050.01 |
500 | ¥105.20222 | ¥52,601.11 |