Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,214 In Stock | 1 : ¥16.09000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.500" (38.10mm) | 10.0W @ 50°C | 3.00°C/W @ 200 LFM | 3.70°C/W | Aluminum | Black Anodized | ||
2,472 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
5,162 In Stock | 1 : ¥68.39000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 4.0W @ 30°C | 4.00°C/W @ 200 LFM | 5.50°C/W | Aluminum | Black Anodized | ||
5,832 In Stock | 1 : ¥9.77000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip and PC Pin | Rectangular | 1.375" (34.93mm) | 0.860" (21.84mm) | - | 0.395" (10.03mm) | 2.5W @ 40°C | 6.00°C/W @ 400 LFM | 16.00°C/W | Aluminum | Black Anodized | ||
8,692 In Stock | 1 : ¥10.18000 Box | - | Box | Active | Board Level, Vertical | TO-220 | Bolt On | Rectangular, Fins | 1.500" (38.10mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 8.0W @ 40°C | 2.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | ||
2,531 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.650" (41.91mm) | 1.000" (25.40mm) | - | 1.000" (25.40mm) | 6.0W @ 42°C | 3.80°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
800 In Stock | 1 : ¥72.57000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 30°C | 1.50°C/W @ 500 LFM | 4.50°C/W | Aluminum | Black Anodized | ||
1,020 In Stock | 1 : ¥74.55000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 4.0W @ 30°C | 2.00°C/W @ 400 LFM | 4.40°C/W | Aluminum | Black Anodized | ||
509 In Stock 1,600 Factory | 1 : ¥6.65000 Tray | - | Tray | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.496" (38.00mm) | 1.359" (34.50mm) | - | 0.492" (12.50mm) | - | - | 5.00°C/W | Aluminum | Black Anodized | ||
0 In Stock | 750 : ¥58.85597 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip and PC Pin | Rectangular, Fins | 1.650" (41.91mm) | 1.000" (25.40mm) | - | 2.000" (50.80mm) | 6.0W @ 30°C | 1.00°C/W @ 800 LFM | 4.50°C/W | Aluminum | Black Anodized |