533502B02552G | |
---|---|
DigiKey Part Number | 533502B02552G-ND |
Manufacturer | |
Manufacturer Product Number | 533502B02552G |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |