Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,062.57000 Bulk | Bulk | Active | Accelerometer, 3 Axis | ±2g, ±4g, ±8g, ±16g | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | 1.71V ~ 3.6V | No | Board(s) | IIM-42352 | |||
25 In Stock | 1 : ¥525.89000 Bulk | Bulk | Active | Accelerometer, Gyroscope | ±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | 1.71V ~ 3.6V | No | Board(s) | IIM-42652 | |||
19 In Stock | 1 : ¥507.86000 Bulk | Bulk | Active | Accelerometer, 3 Axis | ±2g, ±4g, ±8g, ±16g | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | 1.71V ~ 3.6V | No | Board(s) | IIM-42352 | |||
19 In Stock | 1 : ¥1,026.14000 Bulk | Bulk | Active | Accelerometer, Gyroscope | ±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | 1.71V ~ 3.6V | No | Board(s) | IIM-42652 | |||
8 In Stock | 1 : ¥525.89000 Bulk | Bulk | Active | Accelerometer, 3 Axis | ±2g, ±4g, ±8g, ±16g | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | 1.71V ~ 3.6V | No | Board(s) | IIM-42351 | |||
8 In Stock | 1 : ¥1,062.57000 Bulk | Bulk | Active | Accelerometer, 3 Axis | ±2g, ±4g, ±8g, ±16g | I2C, I3C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | 1.71V ~ 3.6V | No | Board(s) | IIM-42351 |