Audio Amplifier Evaluation Boards

Results: 2
Series
-SpeakerGuard™
Packaging
BoxBulk
Max Output Power x Channels @ Load
1W x 2 @ 8Ohm50W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 5.5V6V ~ 26V
Utilized IC / Part
TPA2001D2TPA3116D2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Board Type
Utilized IC / Part
Supplied Contents
TPA3116D2EVM
TPA3116D2EVM
EVAL MODULE FOR TPA3116D2
Texas Instruments
9
In Stock
1 : ¥1,785.18000
Box
Box
Active
Class D
2-Channel (Stereo)
50W x 2 @ 4Ohm
6V ~ 26V
Fully Populated
TPA3116D2
Board(s)
TPA2001D2EVM
TPA2001D2EVM
EVAL MOD FOR TPA2001D2
Texas Instruments
1
In Stock
1 : ¥975.29000
Bulk
-
Bulk
Active
Class D
2-Channel (Stereo)
1W x 2 @ 8Ohm
4.5V ~ 5.5V
Fully Populated
TPA2001D2
Board(s)
Showing
of 2

Audio Amplifier Evaluation Boards


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.