Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,123 In Stock | 1 : ¥71.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
571 In Stock | 1 : ¥39.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 85 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 19x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
896 In Stock | 1 : ¥52.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 30 | 512KB (512K x 8) | - | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,817 In Stock | 1 : ¥60.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 17x16b, 8x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
332 In Stock | 1 : ¥82.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 75 | 1MB (1M x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 20x12b; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
2,710 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 44 | 254KB (254K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
451 In Stock | 1 : ¥55.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 44 | 384KB (384K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,117 In Stock | 1 : ¥57.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 48MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 81 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 25x14b SAR; D/A 1x8b, 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
816 In Stock | 1 : ¥95.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | I2C, SmartCard, SPI, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 53 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
766 In Stock | 1 : ¥37.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 78 | 254KB (254K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 13x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥27.23424 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | AES, DMA, LVD, POR, PWM, Temp Sensor, WDT | 77 | 512KB (512K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 13x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
1,980 In Stock | 1 : ¥65.35000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 109 | 512KB (512K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA (7x7) | 144-LFBGA |