TM4C123GH6ZXRI7

DigiKey Part Number
TM4C123GH6ZXRI7-ND
Manufacturer
Manufacturer Product Number
TM4C123GH6ZXRI7
Description
IC MCU 32BIT 256KB FLSH 168NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 168-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123GH6ZXRI7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit Single-Core
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
168-NFBGA (7x7)
Package / Case
168-TFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.96000¥111.96
10¥102.90700¥1,029.07
25¥98.64120¥2,466.03
80¥86.91225¥6,952.98
260¥82.64688¥21,488.19
520¥77.31463¥40,203.61
1,040¥70.91625¥73,752.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

381In Stock
Ships from Rochester Electronics, LLC