STM8L151G6Y6TR | |
---|---|
DigiKey Part Number | 497-19388-2-ND - Tape & Reel (TR) 497-19388-1-ND - Cut Tape (CT) 497-19388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151G6Y6TR |
Description | IC MCU 8BIT 32KB FLASH 28WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G6Y6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WLCSP (1.7x2.84) | |
Package / Case | 28-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.10600 | ¥151.06 |
25 | ¥14.25560 | ¥356.39 |
100 | ¥12.14480 | ¥1,214.48 |
250 | ¥11.40376 | ¥2,850.94 |
500 | ¥10.03862 | ¥5,019.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.03854 | ¥30,115.62 |