Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
MSP430 CPU16MSP430 CPUXV2
Speed
16MHz24MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3668
Program Memory Size
32KB (32K x 8)256KB (256K x 8)
RAM Size
4K x 88K x 8
Data Converters
A/D 10x12b; D/A 4x12bA/D 20x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
40-VQFN (6x6)87-NFBGA (6x6)
Package / Case
40-VFQFN Exposed Pad87-VFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40-VQFN Exposed pad
MSP430FR2355TRHAR
IC MCU 16BIT 32KB FRAM 40VQFN
Texas Instruments
1,241
In Stock
1 : ¥29.75000
Cut Tape (CT)
2,500 : ¥14.94770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
24MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
32KB (32K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 10x12b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
MSP430FR5994IZVWR
MSP430FR5994IZVW
IC MCU 16BIT 256KB FRAM 87NFBGA
Texas Instruments
332
In Stock
1 : ¥95.80000
Tray
Tray
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
68
256KB (256K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 20x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
87-NFBGA (6x6)
87-VFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.