MCIMX233DJM4C

DigiKey Part Number
MCIMX233DJM4C-ND
Manufacturer
Manufacturer Product Number
MCIMX233DJM4C
Description
IC MPU I.MX23 454MHZ 169MAPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
454MHz
Co-Processors/DSP
Data; DCP
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen
Ethernet
-
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-10°C ~ 70°C (TA)
Security Features
Cryptography, Hardware ID
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-MAPBGA (11x11)
Additional Interfaces
I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.56000¥167.56
10¥133.91800¥1,339.18
80¥113.10038¥9,048.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.