CY8C6245FNI-S3D41T

DigiKey Part Number
448-CY8C6245FNI-S3D41TTR-ND - Tape & Reel (TR)
448-CY8C6245FNI-S3D41TCT-ND - Cut Tape (CT)
448-CY8C6245FNI-S3D41TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6245FNI-S3D41T
Description
IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F PSoC® 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 49-WLCSP (2.88x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (2.88x3.1)
Package / Case
49-XBGA, WLCSP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥33.73975¥67,479.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.74000¥61.74
10¥55.80200¥558.02
25¥53.20600¥1,330.15
100¥46.19740¥4,619.74
250¥44.12112¥11,030.28
500¥40.22820¥20,114.10
1,000¥35.03748¥35,037.48
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥57.78300¥577.83
25¥55.09480¥1,377.37
100¥47.83720¥4,783.72
250¥45.68724¥11,421.81
500¥41.65614¥20,828.07
1,000¥36.28115¥36,281.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.