CY8C6136FDI-F42T | |
---|---|
DigiKey Part Number | 448-CY8C6136FDI-F42TTR-ND - Tape & Reel (TR) 448-CY8C6136FDI-F42TCT-ND - Cut Tape (CT) 448-CY8C6136FDI-F42TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6136FDI-F42T |
Description | IC MCU 32BIT 512KB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 PSoC® 6 Microcontroller IC 32-Bit Single-Core 150MHz 512KB (512K x 8) FLASH 80-WLCSP (3.68x3.19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x7b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-WLCSP (3.68x3.19) | |
Package / Case | 80-XFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.52000 | ¥72.52 |
10 | ¥65.53600 | ¥655.36 |
25 | ¥62.48720 | ¥1,562.18 |
100 | ¥54.25650 | ¥5,425.65 |
250 | ¥51.81796 | ¥12,954.49 |
500 | ¥47.24568 | ¥23,622.84 |
1,000 | ¥41.14946 | ¥41,149.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥39.62545 | ¥79,250.90 |