STM8S103K3T3CTR

DigiKey Part Number
497-19396-2-ND - Tape & Reel (TR)
497-19396-1-ND - Cut Tape (CT)
497-19396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S103K3T3CTR
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8S103K3T3CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.26000¥21.26
10¥19.08000¥190.80
25¥17.99920¥449.98
100¥15.33590¥1,533.59
250¥14.39968¥3,599.92
500¥12.59976¥6,299.88
1,000¥10.43983¥10,439.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥9.71979¥23,327.50
4,800¥9.35981¥44,927.09
Manufacturers Standard Package