Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥43.52000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 50MHz, 150MHz | CANbus, I2C, LINbus, QSPI, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 12b SAR, Sigma-Delta; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-LQFP Exposed Pad | ||
2,498 In Stock | 1 : ¥34.85000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10/20x12b SAR; D/A 2x7/8b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥23.34908 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-LQFP |